7-1747072-2 vs 2321924-2 feature comparison

7-1747072-2 TE Connectivity

Buy Now Datasheet

2321924-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks, 5 Days 17 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.27 inch
Body Depth 0.444 inch 0.321 inch
Body Length 0.296 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLUE NATURAL
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -30 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 11.81u inch
Polarization Key POLARIZED
Rated Current (Signal) 3 A 3 A
Rated Voltage 50 V
Reference Standard UL UL
Terminal Length 0.11 inch
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare 7-1747072-2 with alternatives

Compare 2321924-2 with alternatives