7-36153-1
vs
BACT12AC8
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Terminal Gender |
FEMALE
|
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Cross Section |
0.38 mm2
|
2.08 mm2
|
Wire Gauge |
22 AWG
|
14 AWG
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MATERIAL: COPPER ALLOY
|
Number of Ways |
|
1
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
UL
|
|
|
|
Compare 7-36153-1 with alternatives
Compare BACT12AC8 with alternatives