7010.7030.13
vs
SF-2410FP200T-2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
6 Weeks
|
18 Weeks
|
Samacsys Manufacturer |
SCHURTER
|
Bourns
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Height |
8 mm
|
2.6 mm
|
Body Length or Diameter |
2.36 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2.3x8mm
|
2410
|
JESD-609 Code |
e3
|
e4
|
Joule Integral-Nom |
|
1 J
|
Mounting Feature |
THROUGH HOLE
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BAG
|
TR, 7 INCH
|
Pre-arcing Time-Min |
4 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.25 A
|
2 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; CUL; GAMT1; IEC; UKCA; UL
|
CUL; UL
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
GOLD
|
Terminal Shape |
PIN WIRE
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
2.6 mm
|
Rated Voltage(DC) |
|
125 V
|
Trip Time or Delay |
|
5 s
|
|
|
|
Compare 7010.7030.13 with alternatives
Compare SF-2410FP200T-2 with alternatives