7010.9810.03
vs
0481001.VXLP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
|
Blow Characteristic |
FAST
|
|
Body Height |
177.8 mm
|
19.6 mm
|
Body Length or Diameter |
50.8 mm
|
21.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
90 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BAG
|
BULK
|
Pre-arcing Time-Min |
5 ms
|
|
Rated Breaking Capacity |
300 A
|
300 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
5.8 mm
|
Built-in Feature |
|
ALARM
|
Trip Time or Delay |
|
300 s
|
|
|
|
Compare 7010.9810.03 with alternatives
Compare 0481001.VXLP with alternatives