7024.9220
vs
SMF1-1/4
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
VERY FAST
|
TIME DELAY
|
Body Height |
38 mm
|
35 mm
|
Body Length or Diameter |
10.3 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
10.3x38mm
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
120000 ms
|
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(AC) |
300 V
|
300 V
|
Reference Standard |
CSA
|
CSA, UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
120 s
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 7024.9220 with alternatives
Compare SMF1-1/4 with alternatives