703F12
vs
MM36D4703F125
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
STK ELECTRONICS INC
|
Package Description |
|
,
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.25.00.80
|
Capacitance |
|
0.47 µF
|
Capacitor Type |
|
FILM CAPACITOR
|
Custom Capabilities |
|
Alternate Case Sizes
|
Dielectric Material |
|
POLYESTER
|
Manufacturer Series |
|
MM36D
|
Negative Tolerance |
|
1%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Radial
|
Positive Tolerance |
|
1%
|
Rated (AC) Voltage (URac) |
|
125 V
|
Rated (DC) Voltage (URdc) |
|
500 V
|
Series |
|
MM36D
|
Temperature Coefficient |
|
3% ppm/°C
|
Base Number Matches |
|
1
|
|
|
|
Compare MM36D4703F125 with alternatives