7066S030000
vs
FCN-722P012-AU/L
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
LEOCO CORP
|
FUJITSU LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.098 inch
|
0.232 inch
|
Body Depth |
0.6 inch
|
0.177 inch
|
Body Length |
0.3 inch
|
0.639 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S0P3
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
500VDC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYPHENYLENE OXIDE
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Rated Current (Signal) |
5 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
CRIMP
|
WIRE WRAP
|
Total Number of Contacts |
3
|
12
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
AU
|
Contact Finish Termination |
|
PALLADIUM
|
Contact Material |
|
COPPER ALLOY
|
Contact Pattern |
|
RECTANGULAR
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Terminal Length |
|
0.531 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 7066S030000 with alternatives
Compare FCN-722P012-AU/L with alternatives