709279L15PFG8 vs IDT709279L15PF9 feature comparison

709279L15PFG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT709279L15PF9 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFP, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 30 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Memory Density 524288 bit 524288 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX16 32KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Pin Count 100
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-609 Code e0
Length 14 mm
Moisture Sensitivity Level 3
Number of Ports 2
Output Characteristics 3-STATE
Output Enable YES
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm

Compare 709279L15PFG8 with alternatives

Compare IDT709279L15PF9 with alternatives