70V05S15PFG
vs
7005L15PFG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64
|
|
Reach Compliance Code |
compliant
|
compliant
|
Access Time-Max |
15 ns
|
15 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
JESD-609 Code |
e3
|
e3
|
Length |
14 mm
|
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
DUAL-PORT SRAM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
64
|
64
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8KX8
|
8KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP64,.66SQ,32
|
QFP64,.66SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
|
Standby Current-Max |
0.005 A
|
0.0015 A
|
Standby Voltage-Min |
3 V
|
2 V
|
Supply Current-Max |
0.215 mA
|
0.26 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
14 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TQFP
|
Pin Count |
|
64
|
Manufacturer Package Code |
|
PNG64
|
ECCN Code |
|
NLR
|
HTS Code |
|
8542320041
|
Factory Lead Time |
|
26 Weeks, 1 Day
|
Samacsys Manufacturer |
|
Renesas Electronics
|
|
|
|
Compare 70V05S15PFG with alternatives
Compare 7005L15PFG with alternatives