7101SYZQE
vs
7101SPHZQE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.65
|
Factory Lead Time |
11 Weeks, 3 Days
|
20 Weeks
|
Actuator Angle |
25 deg
|
25 deg
|
Actuator Finish |
CHROME
|
CHROME
|
Actuator Length |
0.42 inch
|
0.42 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
TOGGLE
|
ANTI-ROTATION
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
6.86 mm
|
6.86 mm
|
Body Height |
8.89 mm
|
8.89 mm
|
Body Length or Diameter |
12.7 mm
|
12.7 mm
|
Bushing Length |
0.35 inch
|
0.296 inch
|
Bushing Type |
1/4-40
|
1/4-40
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
5A@120VAC
|
5A@120VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COIN SILVER
|
COIN SILVER
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Solderability |
MIL-STD
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Silver (Ag)
|
SILVER
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
5
|
5
|
|
|
|
Compare 7101SYZQE with alternatives
Compare 7101SPHZQE with alternatives