Part Details for 7101SPHZQE by C&K
Overview of 7101SPHZQE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101SPHZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P7360
|
Newark | Toggle Switches On None On Spdt 5A 250Vac 28Vdc |C&k Components 7101SPHZQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$10.1600 / $12.0700 | Buy Now |
DISTI #
36AH5085
|
Newark | 7101Sphzqe |C&k Components 7101SPHZQE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2100 / $12.0800 | Buy Now |
DISTI #
CKN9680-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
52 In Stock |
|
$7.5475 / $12.6200 | Buy Now |
DISTI #
611-7101SPHZQE
|
Mouser Electronics | Toggle Switches ON None ON SPDT 5A 250VAC 28VDC RoHS: Compliant | 31 |
|
$7.5400 / $10.4300 | Buy Now |
DISTI #
V99:2348_14448031
|
Arrow Electronics | Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1736 | Americas - 28 |
|
$1.5690 / $1.5840 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.0600 | Buy Now |
DISTI #
000000000001166085
|
Sager | Toggle Switches ON None ON SPDT 5A 250VAC 28VDC Min Qty: 100 | 0 |
|
$8.0500 / $8.6300 | Buy Now |
Part Details for 7101SPHZQE
7101SPHZQE CAD Models
7101SPHZQE Part Data Attributes:
|
7101SPHZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7101SPHZQE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | ANTI-ROTATION | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7101SPHZQE
This table gives cross-reference parts and alternative options found for 7101SPHZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101SPHZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101SPHZQE | Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Antirotation Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | 7101SPHZQE vs 7101SPHZQE |