71231-0004
vs
1376421-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
MINI-FIT, SHROUDED, POLARIZED
|
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
TIN (150) OVER NICKEL
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN (150) OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYAMIDE66
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
1376389-1
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
PRESS FIT
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Samacsys Manufacturer |
|
TE Connectivity
|
Board Mounting Option |
|
SOLDERABLE RETENTION CLIPS
|
Body Breadth |
|
0.555 inch
|
Body Depth |
|
0.55 inch
|
Body Length |
|
0.653 inch
|
Contact Arrangement |
|
S0P3
|
Contact Pattern |
|
RECTANGULAR
|
Durability |
|
25 Cycles
|
EMI Shielded |
|
NO
|
Insertion Force-Max |
|
9.7856 N
|
Insulation Resistance |
|
500000000 Ω
|
Insulator Color |
|
NATURAL
|
Mains Connector Rating |
|
9A
|
Mounting Option 1 |
|
FRICTION RAMP
|
Mounting Option 2 |
|
LATCHING
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Panel Mount |
|
NO
|
Plating Thickness |
|
39.37u inch
|
Rated Current (Signal) |
|
9 A
|
Reference Standard |
|
CSA, UL
|
Shell Material |
|
GLASS FILLED POLYAMIDE66
|
Terminal Length |
|
0.138 inch
|
Terminal Pitch |
|
5 mm
|
Withdrawl Force-Min |
|
1.4734 N
|
|
|
|
Compare 71231-0004 with alternatives
Compare 1376421-1 with alternatives