71231-0304
vs
178496-9
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
MINI-FIT, SHROUDED, POLARIZED
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN (100) OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED NYLON
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Board Mounting Option |
|
SPLIT BOARD LOCK
|
Body Breadth |
|
0.376 inch
|
Body Depth |
|
0.669 inch
|
Body Length |
|
0.513 inch
|
Contact Material |
|
BRASS
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
2200VAC V
|
Durability |
|
25 Cycles
|
Insertion Force-Max |
|
6.672 N
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Color |
|
BLACK
|
Mating Contact Pitch |
|
0.156 inch
|
Mounting Option 1 |
|
LATCH
|
Mounting Option 2 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-30 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
12 A
|
Reference Standard |
|
UL
|
Shell Material |
|
GLASS FILLED POLYAMIDE66
|
Terminal Length |
|
0.15 inch
|
Terminal Pitch |
|
3.9624 mm
|
|
|
|
Compare 71231-0304 with alternatives
Compare 178496-9 with alternatives