71232-0214
vs
27-24041-108-2G
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MOLEX LLC
|
ASTRON TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
WITH PASSIVE LOCKING
|
0.50MM SQUARE PIN
|
Body Breadth |
0.358 inch
|
0.079 inch
|
Body Depth |
0.581 inch
|
0.106 inch
|
Body Length |
1.516 inch
|
0.63 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN-PB ON NI
|
AU
|
Contact Finish Termination |
TIN/LEAD OVER NICKEL
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
2200VAC V
|
800VAC V
|
Durability |
30 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
6.672 N
|
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
Mating Contact Pitch |
0.165 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
5.715 mm
|
2.5908 mm
|
Plating Thickness |
150u inch
|
10u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
7 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
8.382 mm
|
3.9878 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
8
|
8
|
Withdrawl Force-Min |
3.9198 N
|
|
Base Number Matches |
1
|
1
|
Insulator Color |
|
BLACK
|
|
|
|
Compare 71232-0214 with alternatives
Compare 27-24041-108-2G with alternatives