71363-202LF
vs
JUN02SS-TOB
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
GLASS FILLED POLYESTER, 94V-0
|
|
Body Breadth |
0.098 inch
|
|
Body Depth |
0.36 inch
|
|
Body Length |
0.198 inch
|
|
Connector Type |
INTERCONNECTION DEVICE
|
INTERCONNECTION DEVICE
|
Contact Finish Mating |
AU ON NI
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Durability |
50 Cycles
|
|
Insertion Force-Max |
4.448 N
|
|
Insulation Resistance |
20000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
120 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
2.5 A
|
|
Reference Standard |
UL, CSA
|
|
Total Number of Contacts |
2
|
|
Withdrawl Force-Min |
.2919 N
|
|
Base Number Matches |
2
|
2
|
Ihs Manufacturer |
|
MUELLER ELECTRIC CO
|
ECCN Code |
|
EAR99
|
|
|
|
Compare JUN02SS-TOB with alternatives