714-87-108-41-001101
vs
84962-107
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRECI-DIP SA
|
FCI
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Preci-Dip
|
|
Additional Feature |
LOW PROFILE
|
COMPLIANT FIT TERMINALS
|
Body Length |
0.8 inch
|
1.096 inch
|
Body/Shell Style |
SOCKET
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD FLASH
|
AU ON NI
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
10 mΩ
|
40 mΩ
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Durability |
500 Cycles
|
200 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
2.0016 N
|
.556 N
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
NATURAL
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
0.051 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
16
|
Number of Rows Loaded |
1
|
16
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
MIXED
|
Plating Thickness |
FLASH inch
|
31u inch
|
Rated Current (Signal) |
3 A
|
1 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.165 inch
|
0.637 inch
|
Terminal Pitch |
2.54 mm
|
1.2954 mm
|
Termination Type |
SOLDER
|
WIRE WRAP
|
Total Number of Contacts |
8
|
152
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
1.0008 N
|
.139 N
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body Breadth |
|
0.974 inch
|
Body Depth |
|
0.591 inch
|
Contact Style |
|
SQ PIN-SKT
|
Insulator Material |
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mating Contact Row Spacing |
|
0.039 inch
|
PCB Contact Row Spacing |
|
.9906 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 714-87-108-41-001101 with alternatives
Compare 84962-107 with alternatives