7140SA25LG
vs
7140SA25LGB8
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
QCCN,
|
QCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
25 ns
|
JESD-30 Code |
S-XQCC-N48
|
S-XQCC-N48
|
Memory Density |
8192 bit
|
8192 bit
|
Memory IC Type |
DUAL-PORT SRAM
|
DUAL-PORT SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Number of Words |
1024 words
|
1024 words
|
Number of Words Code |
1000
|
1000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
1KX8
|
1KX8
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
QCCN
|
QCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
6
|
1
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
|
|
|
Compare 7140SA25LG with alternatives
Compare 7140SA25LGB8 with alternatives