7152AMI-02 vs ICS7152AM-11T feature comparison

7152AMI-02 Integrated Device Technology Inc

Buy Now Datasheet

ICS7152AM-11T

Part not found

Search for ICS7152AM-11T
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Part Package Code SOIC
Package Description Sop, Sop8,.25
Pin Count 8
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 134 Mhz
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 240
Primary Clock/Crystal Frequency-Nom 134 Mhz
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Current-Max 14 Ma
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 Mm
uPs/uCs/Peripheral ICs Type Clock Generator, Other
Base Number Matches 8