719505-000
vs
FLDWC0311-12-9CS2736
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Cable Types |
FLEXLITE DW
|
|
Conductor Finish |
TIN
|
|
Conductor Material |
COPPER ALLOY
|
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Diameter |
3.1 mm
|
|
Number of Conductors |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Rated Voltage |
600 V
|
|
Stranding |
19X25
|
|
Wire Gauge |
12 AWG
|
|
Wire Size-Max |
12 AWG
|
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
1
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Shielding |
|
NO
|
|
|
|
Compare 719505-000 with alternatives
Compare FLDWC0311-12-9CS2736 with alternatives