Part Details for 719505-000 by TE Connectivity
Overview of 719505-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 719505-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
719505-000
|
Avnet Americas | Hook-up Wire 12AWG Tin Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 719505-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0427 / $1.1420 | Buy Now |
DISTI #
571-719505-000
|
Mouser Electronics | Hook-up Wire FLDWC0311-12-9 RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$1.0700 | Buy Now |
DISTI #
RYCFLDWC0311-12-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLDWC0311-12-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FLDWC0311-12-9 RoHS: Compliant | 0 |
|
$1.0600 / $2.9800 | Buy Now |
DISTI #
719505-000
|
Avnet Americas | Hook-up Wire 12AWG Tin Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 719505-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0427 / $1.1420 | Buy Now |
DISTI #
RYCFLDWC0311-12-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLDWC0311-12-9 | 0 |
|
Buy Now | |
DISTI #
000000000003847487
|
Sager | Hook-up Wire FLDWC0311-12-9 Min Qty: 1 | 0 |
|
$1.1600 / $1.4500 | Buy Now |
|
Master Electronics | FLDWC0311-12-9 RoHS: Compliant | 0 |
|
$1.0600 / $2.9800 | Buy Now |
Part Details for 719505-000
719505-000 CAD Models
719505-000 Part Data Attributes:
|
719505-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
719505-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE DW | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.1 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X25 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 719505-000
This table gives cross-reference parts and alternative options found for 719505-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 719505-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLDWC0311-12-9CS2736 | Wire And Cable | TE Connectivity | 719505-000 vs FLDWC0311-12-9CS2736 |
434355-000 | Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 719505-000 vs 434355-000 |
081148-000 | Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 719505-000 vs 081148-000 |