71979-214LF
vs
57102-G06-07U
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
POLARIZED
|
TUBE PACKAGING
|
Body Breadth |
0.376 inch
|
0.157 inch
|
Body Depth |
0.548 inch
|
0.059 inch
|
Body Length |
0.984 inch
|
0.551 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Color |
BLUE
|
BLACK
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYETHYLENE
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.0066 mm
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.12 inch
|
0.098 inch
|
Terminal Pitch |
2.54 mm
|
2.0066 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
14
|
14
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
Contact Resistance |
|
25 mΩ
|
Insertion Force-Max |
|
1.7514 N
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
2 A
|
|
|
|
Compare 71979-214LF with alternatives
Compare 57102-G06-07U with alternatives