71T75902S75PFG8
vs
IDT71T75902S75PF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
TQFP
|
QFP
|
Package Description |
14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100
|
14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Pin Count |
100
|
100
|
Manufacturer Package Code |
PKG100
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
7.5 ns
|
7.5 ns
|
Additional Feature |
FLOW-THROUGH ARCHITECTURE
|
FLOW-THROUGH ARCHITECTURE
|
Clock Frequency-Max (fCLK) |
100 MHz
|
100 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PQFP-G100
|
R-PQFP-G100
|
JESD-609 Code |
e3
|
e0
|
Length |
20 mm
|
20 mm
|
Memory Density |
18874368 bit
|
18874368 bit
|
Memory IC Type |
ZBT SRAM
|
ZBT SRAM
|
Memory Width |
18
|
18
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
100
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1MX18
|
1MX18
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Equivalence Code |
QFP100,.63X.87
|
QFP100,.63X.87
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Standby Current-Max |
0.04 A
|
0.04 A
|
Standby Voltage-Min |
2.38 V
|
2.38 V
|
Supply Current-Max |
0.275 mA
|
0.275 mA
|
Supply Voltage-Max (Vsup) |
2.625 V
|
2.625 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
6
|
|
|
|
Compare 71T75902S75PFG8 with alternatives
Compare IDT71T75902S75PF with alternatives