721100021060 vs DF1B-2P-2.5DS(25) feature comparison

721100021060 W+P Products GmbH

Buy Now Datasheet

DF1B-2P-2.5DS(25) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer W+P PRODUCTS GMBH HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.049 inch 0.224 inch
Body Depth 0.039 inch 0.492 inch
Body Length 0.079 inch 0.295 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 650VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.039 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -35 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.256 inch 0.142 inch
Terminal Pitch 0.9906 mm 2.4892 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 16 Weeks
Samacsys Manufacturer Hirose
Durability 50 Cycles
Insertion Force-Max 4.448 N
Insulator Color WHITE
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min .417 N

Compare 721100021060 with alternatives

Compare DF1B-2P-2.5DS(25) with alternatives