741ADMB vs HA3B2841-9 feature comparison

741ADMB AMD

Buy Now Datasheet

HA3B2841-9 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Frequency Compensation YES NO
Input Offset Voltage-Max 4000 µV 6000 µV
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Slew Rate-Min 0.3 V/us 200 V/us
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
Average Bias Current-Max (IIB) 15 µA
Bias Current-Max (IIB) @25C 10 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 95 dB
Input Offset Current-Max (IIO) 1.5 µA
Low-Bias NO
Micropower NO
Neg Supply Voltage Limit-Max -17.5 V
Power NO
Programmable Power NO
Slew Rate-Nom 240 V/us
Supply Current-Max 11 mA
Supply Voltage Limit-Max 17.5 V
Unity Gain BW-Nom 50000
Voltage Gain-Min 0.01
Wideband YES

Compare 741ADMB with alternatives