74269242261
vs
MFBW1V1608-121-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Würth Elektronik
|
Eaton
|
Approvals |
IEC
|
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.8 mm
|
Length |
1 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
260 OHM Ω
|
120 OHM Ω
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
TR, 7 INCH
|
Rated Current |
1 A
|
1 A
|
Width |
0.5 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
|
|
|
Compare 74269242261 with alternatives
Compare MFBW1V1608-121-R with alternatives