742792093
vs
BBNQ00100505221Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
|
Package Description |
EIA STD PACKAGE SIZE 0805, 2 PIN
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
Würth Elektronik
|
|
Additional Feature |
CARTON; PAPER AND PAPER OTHER QTY ALSO AVAILABLE
|
|
Approvals |
IEC
|
|
Case Code |
0805
|
|
Construction |
Multi-Layer
|
|
DC Resistance-Max |
0.6 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
80 MHz
|
|
Height |
0.9 mm
|
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
2200 OHM Ω
|
|
Packing Method |
TR, EMBOSSED, PLASTIC, 7 INCH
|
|
Rated Current |
0.8 A
|
|
Screening Level |
AEC-Q200
|
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.2 mm
|
|
Base Number Matches |
3
|
|
|
|
|
Compare 742792093 with alternatives