74279215
vs
ABPY00321611101Y00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
CHILISIN ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Würth Elektronik
|
|
Case Code |
1206
|
|
Construction |
Multi-Layer
|
|
DC Resistance-Max |
0.03 Ω
|
0.03 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
550 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
1.1 mm
|
1.1 mm
|
JESD-609 Code |
e3
|
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
80 OHM Ω
|
100 OHM Ω
|
Rated Current |
3 A
|
3 A
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Number of Terminals |
|
2
|
Packing Method |
|
TR, 7 INCH
|
|
|
|
Compare 74279215 with alternatives