74404024022
vs
SDCL1V2512-2R2M-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
EATON CORP
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
Würth Elektronik
|
Eaton
|
Case/Size Code |
1008
|
1008
|
Construction |
Rectangular
|
Rectangular
|
DC Resistance |
0.08 Ω
|
0.106 Ω
|
Inductance-Nom (L) |
2.2 µH
|
2.2 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.2 mm
|
1.2 mm
|
Package Length |
2.5 mm
|
2.5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2 mm
|
2 mm
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
TR, 7 Inch
|
Rated Current-Max |
1.65 A
|
1.7 A
|
Reference Standard |
AEC-Q200
|
|
Self Resonance Frequency |
83 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
1 MHz
|
1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Core Material |
|
NICKEL-ZINC FERRITE
|
|
|
|
Compare 74404024022 with alternatives
Compare SDCL1V2512-2R2M-R with alternatives