74AHCT139PW,118
vs
MC74VHCT139ADTA2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
4.40 MM, PLASTIC, SOT-403-1, TSSOP-16
|
TSSOP,
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT403-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
AHCT/VHCT
|
AHCT/VHCT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
5 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
2-LINE TO 4-LINE DECODER
|
2-LINE TO 4-LINE DECODER
|
Max I(ol) |
0.008 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
11.5 ns
|
|
Propagation Delay (tpd) |
11.5 ns
|
16.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
Input Conditioning |
|
STANDARD
|
|
|
|
Compare 74AHCT139PW,118 with alternatives
-
74AHCT139PW,118 vs 74AHCT139PW,112
-
74AHCT139PW,118 vs MC74VHCT139AD
-
74AHCT139PW,118 vs MC74VHCT139ADTRG
-
74AHCT139PW,118 vs 74AHCT139D
-
74AHCT139PW,118 vs SN74AHCT139DRE4
-
74AHCT139PW,118 vs MC74VHCT139AMELG
-
74AHCT139PW,118 vs SN74AHCT139DRG4
-
74AHCT139PW,118 vs 935263567112
-
74AHCT139PW,118 vs SN74AHCT139DR
Compare MC74VHCT139ADTA2 with alternatives