74AHCT594PW-Q100,1
vs
74AHCT594S16-13
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
DIODES INC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
TSSOP,
|
SOP, SOP16,.25
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT403-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
4 Weeks
|
24 Weeks
|
Samacsys Manufacturer |
Nexperia
|
Diodes Incorporated
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
AHCT/VHCT/VT
|
AHCT/VHCT/VT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e3
|
Length |
5 mm
|
9.9 mm
|
Logic IC Type |
SERIAL IN PARALLEL OUT
|
SERIAL IN PARALLEL OUT
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR, 13 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
11 ns
|
11 ns
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.1 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
4.4 mm
|
3.9 mm
|
fmax-Min |
70 MHz
|
70 MHz
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Max Frequency@Nom-Sup |
|
70000000 Hz
|
Package Equivalence Code |
|
SOP16,.25
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 74AHCT594PW-Q100,1 with alternatives
-
74AHCT594PW-Q100,1 vs 74AHCT594PW-Q100
-
74AHCT594PW-Q100,1 vs 74AHCT594PW,118
-
74AHCT594PW-Q100,1 vs SN74AHCT594PWE4
-
74AHCT594PW-Q100,1 vs TC74ACT164FN-ELP
-
74AHCT594PW-Q100,1 vs SN74AHCT594PWR
-
74AHCT594PW-Q100,1 vs TC74ACT164FT
-
74AHCT594PW-Q100,1 vs 74AHCT594D,112
-
74AHCT594PW-Q100,1 vs SNJ54AHCT594FK
-
74AHCT594PW-Q100,1 vs SN74AHCT594PW
Compare 74AHCT594S16-13 with alternatives