74ALVCH32245LB
vs
74LVTH32245EC,518
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NXP SEMICONDUCTORS
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LFBGA, BGA96,6X16,32
|
13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT536-1, LFBGA-96
|
Pin Count |
96
|
96
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
COMMON CONTROL
|
COMMON CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
ALVC/VCX/A
|
LVT
|
JESD-30 Code |
R-PBGA-B96
|
R-PBGA-B96
|
JESD-609 Code |
e1
|
e0
|
Length |
13.5 mm
|
13.5 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.024 A
|
0.064 A
|
Number of Bits |
9
|
8
|
Number of Functions |
4
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
96
|
96
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Equivalence Code |
BGA96,6X16,32
|
BGA96,6X16,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Prop. Delay@Nom-Sup |
3 ns
|
3.3 ns
|
Propagation Delay (tpd) |
3.7 ns
|
3.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
5.5 mm
|
5.5 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
SOT536-1
|
Moisture Sensitivity Level |
|
4
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74ALVCH32245LB with alternatives
Compare 74LVTH32245EC,518 with alternatives
-
74LVTH32245EC,518 vs SN74LVTH32245ZKER
-
74LVTH32245EC,518 vs 74LVTH32245GX
-
74LVTH32245EC,518 vs 74LVTH32245EC,551
-
74LVTH32245EC,518 vs 74LVTH32245G
-
74LVTH32245EC,518 vs 74LVTH32245EC,557
-
74LVTH32245EC,518 vs 74LVTH32245EC
-
74LVTH32245EC,518 vs SN74LVTH32245GKER
-
74LVTH32245EC,518 vs 74LVCH32245ABF
-
74LVTH32245EC,518 vs 74LVCH32245AEC-S