Part Details for 74ALVCH32245LB by STMicroelectronics
Overview of 74ALVCH32245LB by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ALVCH32245LB
74ALVCH32245LB CAD Models
74ALVCH32245LB Part Data Attributes:
|
74ALVCH32245LB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74ALVCH32245LB
STMicroelectronics
ALVC/VCX/A SERIES, QUAD 9-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, LFBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA96,6X16,32 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 9 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for 74ALVCH32245LB
This table gives cross-reference parts and alternative options found for 74ALVCH32245LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH32245LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH32245BF | CABGA-96, Tray | Integrated Device Technology Inc | 74ALVCH32245LB vs 74ALVCH32245BF |
IDT74ALVCH32245BFG8 | Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 | Renesas Electronics Corporation | 74ALVCH32245LB vs IDT74ALVCH32245BFG8 |
74ALVCH32245BFG8 | CABGA-96, Reel | Integrated Device Technology Inc | 74ALVCH32245LB vs 74ALVCH32245BFG8 |
74ALVCH32245BFG | 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold, CABGA270/Tray | Renesas Electronics Corporation | 74ALVCH32245LB vs 74ALVCH32245BFG |
PI74ALVCH32245NB | Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, 13.50 X 5.50 MM, 1.40 MM HEIGHT, LFBGA-96 | Pericom Semiconductor Corporation | 74ALVCH32245LB vs PI74ALVCH32245NB |
74ALVCH32245LBR | CMOS SERIES, 32 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, LFBGA-96 | STMicroelectronics | 74ALVCH32245LB vs 74ALVCH32245LBR |
SN74ALVCH32245KR | 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74ALVCH32245LB vs SN74ALVCH32245KR |
74ALVCH32245BF | 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold, CABGA270/Tray | Renesas Electronics Corporation | 74ALVCH32245LB vs 74ALVCH32245BF |
74ALVCH32245BF8 | CABGA-96, Reel | Integrated Device Technology Inc | 74ALVCH32245LB vs 74ALVCH32245BF8 |
74ALVCH32245BFG8 | 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold, CABGA0/Reel | Renesas Electronics Corporation | 74ALVCH32245LB vs 74ALVCH32245BFG8 |