74AUP1G125GM-H vs 74AUP1G126GM-H feature comparison

74AUP1G125GM-H NXP Semiconductors

Buy Now Datasheet

74AUP1G126GM-H NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON SON
Package Description VSON, VSON,
Pin Count 6 6
Reach Compliance Code unknown unknown
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-N6 R-PDSO-N6
Length 1.45 mm 1.45 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Propagation Delay (tpd) 24 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1 mm 1 mm
Base Number Matches 1 1

Compare 74AUP1G125GM-H with alternatives

Compare 74AUP1G126GM-H with alternatives