74AVC16834ADGG,112
vs
74AVC16834ADGV,118
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP,
|
TSSOP,
|
Pin Count |
56
|
|
Manufacturer Package Code |
SOT364-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AVC
|
AVC
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G56
|
JESD-609 Code |
e4
|
e4
|
Length |
14 mm
|
14 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
18
|
18
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
5.1 ns
|
6.5 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
2
|
2
|
Date Of Intro |
|
2017-02-01
|
Additional Feature |
|
IT ALSO OPERATES IN THE RANGE OF 1.65V MIN TO 1.95V MAX 2.3V MIN TO 2.7V MAX AND 3V MIN TO 3.6V MAX
|
|
|
|
Compare 74AVC16834ADGG,112 with alternatives
-
74AVC16834ADGG,112 vs 935267931118
-
74AVC16834ADGG,112 vs SN74AVCH16834DGGR
-
74AVC16834ADGG,112 vs 74AVC16834ADGG,118
-
74AVC16834ADGG,112 vs PI74AVC16834AEX
-
74AVC16834ADGG,112 vs SN74AVC16834DGG
-
74AVC16834ADGG,112 vs 74AVCH16834DGG
-
74AVC16834ADGG,112 vs PI74AVC16834A
-
74AVC16834ADGG,112 vs SN74AVC16834DGGR
-
74AVC16834ADGG,112 vs 74AVC16834ADGG
Compare 74AVC16834ADGV,118 with alternatives
-
74AVC16834ADGV,118 vs 935267931118
-
74AVC16834ADGV,118 vs SN74AVCH16834DGGR
-
74AVC16834ADGV,118 vs 74AVC16834ADGG,118
-
74AVC16834ADGV,118 vs PI74AVC16834AEX
-
74AVC16834ADGV,118 vs SN74AVC16834DGG
-
74AVC16834ADGV,118 vs 74AVCH16834DGG
-
74AVC16834ADGV,118 vs PI74AVC16834A
-
74AVC16834ADGV,118 vs SN74AVC16834DGGR
-
74AVC16834ADGV,118 vs 74AVC16834ADGG