Part Details for 74AVC16834ADGV,118 by Nexperia
Overview of 74AVC16834ADGV,118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 74AVC16834ADGV,118
74AVC16834ADGV,118 CAD Models
74AVC16834ADGV,118 Part Data Attributes
|
74AVC16834ADGV,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC16834ADGV,118
Nexperia
Bus Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | IT ALSO OPERATES IN THE RANGE OF 1.65V MIN TO 1.95V MAX 2.3V MIN TO 2.7V MAX AND 3V MIN TO 3.6V MAX | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74AVC16834ADGV,118
This table gives cross-reference parts and alternative options found for 74AVC16834ADGV,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC16834ADGV,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVC16834DGGR | 18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | 74AVC16834ADGV,118 vs SN74AVC16834DGGR |
935267931118 | IC AVC SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74AVC16834ADGV,118 vs 935267931118 |
PI74AVC16834AE | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO153FE, TSSOP-56 | Pericom Semiconductor Corporation | 74AVC16834ADGV,118 vs PI74AVC16834AE |
PI74AVC16834AEX | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 74AVC16834ADGV,118 vs PI74AVC16834AEX |
74AVC16834DGGRE4 | 18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | 74AVC16834ADGV,118 vs 74AVC16834DGGRE4 |
PI74AVC16834A | Bus Driver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 74AVC16834ADGV,118 vs PI74AVC16834A |
74AVC16834ADGG,118 | 74AVC16834A - 18-bit registered driver with inverted register enable and Dynamic Controlled Outputs; 3-state@en-us TSSOP 56-Pin | Nexperia | 74AVC16834ADGV,118 vs 74AVC16834ADGG,118 |
74AVC16834ADGG,112 | 74AVC16834A - 18-bit registered driver with inverted register enable and Dynamic Controlled Outputs(TM) (3-State) TSSOP 56-Pin | NXP Semiconductors | 74AVC16834ADGV,118 vs 74AVC16834ADGG,112 |
SN74AVCH16834DGGR | AVC SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | 74AVC16834ADGV,118 vs SN74AVCH16834DGGR |
935267931118 | Bus Driver, AVC Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | 74AVC16834ADGV,118 vs 935267931118 |