74F764AN
vs
SN54S419
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
MONOLITHIC MEMORIES
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
18
|
|
Boundary Scan |
NO
|
|
Bus Compatibility |
68020; 68000; 8086; Z-80
|
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T48
|
|
Low Power Mode |
NO
|
|
Memory Organization |
256K X 1
|
|
Number of Banks |
1
|
|
Number of Terminals |
48
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
210 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, DRAM
|
MEMORY CONTROLLER, FIFO
|
Base Number Matches |
4
|
1
|
|
|
|
Compare 74F764AN with alternatives
Compare SN54S419 with alternatives