74HC00N vs 8403701CA feature comparison

74HC00N NXP Semiconductors

Buy Now Datasheet

8403701CA Motorola Semiconductor Products

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Part Package Code MO-001
Package Description 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 ,
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 S-CQCC-N20
JESD-609 Code e4
Length 19.025 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Packing Method TUBE
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 135 ns 135 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.2 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.89 mm
Base Number Matches 2 5
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare 74HC00N with alternatives

Compare 8403701CA with alternatives