74HC04D-Q100,118
vs
74HCT04D-Q100,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP-14
|
SOP-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
SOT108-1
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
2017-02-01
|
2017-02-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
HC/UH
|
HCT
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
8.65 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR, 13 INCH
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
130 ns
|
29 ns
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74HC04D-Q100,118 with alternatives
-
74HC04D-Q100,118 vs DM74ALS14M_NL
-
74HC04D-Q100,118 vs 74AHC04PW-Q100J
-
74HC04D-Q100,118 vs SNJ5405W-10
-
74HC04D-Q100,118 vs 74HC14D,652
-
74HC04D-Q100,118 vs HD74HC14RP
-
74HC04D-Q100,118 vs DS78L12W
-
74HC04D-Q100,118 vs 54VHCT04W/883
-
74HC04D-Q100,118 vs M74HC04RM13
-
74HC04D-Q100,118 vs 54VHC04W/883
Compare 74HCT04D-Q100,118 with alternatives
-
74HCT04D-Q100,118 vs DM74ALS14M_NL
-
74HCT04D-Q100,118 vs 74AHC04PW-Q100J
-
74HCT04D-Q100,118 vs SNJ5405W-10
-
74HCT04D-Q100,118 vs 74HC14D,652
-
74HCT04D-Q100,118 vs HD74HC14RP
-
74HCT04D-Q100,118 vs DS78L12W
-
74HCT04D-Q100,118 vs 54VHCT04W/883
-
74HCT04D-Q100,118 vs M74HC04RM13
-
74HCT04D-Q100,118 vs 54VHC04W/883