-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SN74HCT04DR | Texas Instruments | Hex Inverters 14-SOIC -40 to 85 | |
SN74HCT04DRG4 | Texas Instruments | Hex Inverters 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2468
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT04D-Q100,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 | Buy Now |
DISTI #
1727-74HCT04D-Q100,118TR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1188 / $0.1353 | Buy Now |
DISTI #
74HCT04D-Q100,118
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT04D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1009 / $0.1202 | Buy Now |
DISTI #
771-74HCT04D-Q100118
|
Mouser Electronics | Inverters 74HCT04D-Q100/SOT108/SO14 RoHS: Compliant | 3248 |
|
$0.1070 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1083 | Buy Now |
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 62500 |
|
$0.0983 / $0.1156 | Buy Now |
DISTI #
74HCT04D-Q100,118
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin SO T/R (Alt: 74HCT04D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT04D-Q100,118
|
EBV Elektronik | Inverter 6-Element CMOS 14-Pin SO T/R (Alt: 74HCT04D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT04D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT04D-Q100,118
Nexperia
74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT04D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT04D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS14M_NL | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HCT04D-Q100,118 vs DM74ALS14M_NL |
74AHC04PW-Q100J | 74AHC04-Q100; 74AHCT04-Q100 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | 74HCT04D-Q100,118 vs 74AHC04PW-Q100J |
SNJ5405W-10 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | Texas Instruments | 74HCT04D-Q100,118 vs SNJ5405W-10 |
74HC14D,652 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74HCT04D-Q100,118 vs 74HC14D,652 |
HD74HC14RP | Hex Inverters, , / | Renesas Electronics Corporation | 74HCT04D-Q100,118 vs HD74HC14RP |
DS78L12W | 78L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Texas Instruments | 74HCT04D-Q100,118 vs DS78L12W |
54VHCT04W/883 | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | Texas Instruments | 74HCT04D-Q100,118 vs 54VHCT04W/883 |
M74HC04RM13 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, TSSOP-14 | STMicroelectronics | 74HCT04D-Q100,118 vs M74HC04RM13 |
54VHC04W/883 | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | Texas Instruments | 74HCT04D-Q100,118 vs 54VHC04W/883 |
M74HC14YTTR | Hex Schmitt Inverter | STMicroelectronics | 74HCT04D-Q100,118 vs M74HC14YTTR |