74HC132PW,118 vs 74HC132PW-Q100 feature comparison

74HC132PW,118 Nexperia

Buy Now Datasheet

74HC132PW-Q100 Nexperia

Buy Now Datasheet
Source Content uid 74HC132PW,118 74HC132PW-Q100
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code TSSOP
Package Description TSSOP, ,
Pin Count 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-09-01 2017-02-01
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm
Base Number Matches 2 2
Rohs Code Yes

Compare 74HC132PW,118 with alternatives

Compare 74HC132PW-Q100 with alternatives