74HC132PW vs MC74HC132ADTG feature comparison

74HC132PW NXP Semiconductors

Buy Now Datasheet

MC74HC132ADTG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Part Package Code TSSOP TSSOP-14
Package Description Tssop, Tssop14,.25 Tssop, Tssop14,.25
Pin Count 14 14
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 Mm 5 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Packing Method Tube Rail
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 31 Ns
Propagation Delay (tpd) 38 Ns 190 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger Yes Yes
Seated Height-Max 1.1 Mm 1.2 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Military
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 Mm 4.4 Mm
Base Number Matches 2 1
Manufacturer Package Code 948G
JESD-609 Code e4
Output Characteristics 3-State
Power Supply Current-Max (ICC) 75 Ma
Terminal Finish Nickel Palladium Gold