74HC132PW vs MC74HC132ADTR2 feature comparison

74HC132PW Nexperia

Buy Now Datasheet

MC74HC132ADTR2 onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Tssop, Tssop, Tssop14,.25
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-09-01
Family Hc/Uh Hc/Uh
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 Mm 5 Mm
Logic IC Type Nand Gate Nand Gate
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 190 Ns 190 Ns
Seated Height-Max 1.1 Mm 1.2 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Military
Terminal Finish Nickel Palladium Gold Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 Mm 4.4 Mm
Base Number Matches 2 1
Part Package Code TSSOP
Pin Count 14
Load Capacitance (CL) 50 Pf
Max I(ol) 0.004 A
Package Equivalence Code TSSOP14,.25
Packing Method Tr
Prop. Delay@Nom-Sup 38 Ns
Qualification Status Not Qualified
Schmitt Trigger Yes