74HC132PW
vs
SN74HC132APWRE4
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Obsolete
|
| Part Package Code |
TSSOP
|
|
| Package Description |
Tssop, Tssop14,.25
|
Tssop, Tssop14,.25
|
| Pin Count |
14
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Family |
Hc/Uh
|
Hc/Uh
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| Length |
5 Mm
|
5 Mm
|
| Load Capacitance (CL) |
50 Pf
|
|
| Logic IC Type |
Nand Gate
|
Nand Gate
|
| Max I(ol) |
0.004 A
|
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
4
|
4
|
| Number of Inputs |
2
|
2
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
TSSOP
|
| Package Equivalence Code |
TSSOP14,.25
|
TSSOP14,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline, Thin Profile, Shrink Pitch
|
| Packing Method |
Tube
|
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Prop. Delay@Nom-Sup |
31 Ns
|
|
| Propagation Delay (tpd) |
38 Ns
|
156 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Schmitt Trigger |
Yes
|
|
| Seated Height-Max |
1.1 Mm
|
1.2 Mm
|
| Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
| Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Industrial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
4.4 Mm
|
4.4 Mm
|
| Base Number Matches |
2
|
1
|
| JESD-609 Code |
|
e4
|
| Terminal Finish |
|
Nickel Palladium Gold
|
|
|
|