74HC280D,653
vs
SMKR-29C516E-31HXXX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ATMEL CORP
|
Part Package Code |
SOIC
|
QFP
|
Package Description |
PLASTIC, SO-14
|
QFF,
|
Pin Count |
14
|
100
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
ODD/EVEN PARITY GENERATOR
|
|
Family |
HC/UH
|
CMOS
|
JESD-30 Code |
R-PDSO-G14
|
R-PQFP-F100
|
Length |
8.65 mm
|
20 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
PARITY GENERATOR/CHECKER
|
ERROR DETECTION AND CORRECTION CIRCUIT
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
9
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
100
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
QFF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
60 ns
|
31 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
3.3 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL/PALLADIUM/GOLD (NI/PD/AU)
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74HC280D,653 with alternatives
-
74HC280D,653 vs 933713880653
-
74HC280D,653 vs CD74HC280M
-
74HC280D,653 vs 74HC280D,652
-
74HC280D,653 vs GD54HC280D
-
74HC280D,653 vs MM74HC280MX
-
74HC280D,653 vs MC74HC280DR2
-
74HC280D,653 vs 933713880652
-
74HC280D,653 vs MM74HC280M
-
74HC280D,653 vs CD74HC280MT
Compare SMKR-29C516E-31HXXX with alternatives