74HC4053D,118
vs
CD74HC4053MT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
|
JESD-30 Code |
R-PDSO-G16
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Off-state Isolation-Nom |
50 dB
|
|
On-state Resistance Match-Nom |
8 Ω
|
|
On-state Resistance-Max (Ron) |
160 Ω
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Supply Voltage-Nom (Vsup) |
6 V
|
|
Surface Mount |
YES
|
|
Switch-off Time-Max |
36 ns
|
|
Switch-on Time-Max |
37 ns
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare 74HC4053D,118 with alternatives
-
74HC4053D,118 vs TC74HC4053AFN-TP1ELP
-
74HC4053D,118 vs CD74HC4053MTE4
-
74HC4053D,118 vs 74HC4053D
-
74HC4053D,118 vs MC74HC4053AD
-
74HC4053D,118 vs 74HC4053D,652
-
74HC4053D,118 vs MC74HC4053ADR2G
-
74HC4053D,118 vs TC74HC4053AFN(TP1)
-
74HC4053D,118 vs MC74HC4053ADR2
-
74HC4053D,118 vs MC74HC4053DWR2