74HC4053D,652
vs
MM74HC4053MX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOP
|
SOIC
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT109-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Nom (Vsup) |
|
-4.5 V
|
Number of Channels |
1
|
1
|
Number of Functions |
3
|
3
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
42 dB
|
On-state Resistance Match-Nom |
8 Ω
|
25 Ω
|
On-state Resistance-Max (Ron) |
160 Ω
|
200 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Signal Current-Max |
0.025 A
|
0.025 A
|
Supply Voltage-Nom (Vsup) |
6 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
36 ns
|
290 ns
|
Switch-on Time-Max |
37 ns
|
355 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
0.150 INCH, MS-012, SOIC-16
|
Length |
|
9.9 mm
|
Neg Supply Voltage-Max (Vsup) |
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
|
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Width |
|
3.9 mm
|
|
|
|
Compare 74HC4053D,652 with alternatives
-
74HC4053D,652 vs 74HC4053D-Q100
-
74HC4053D,652 vs MC74HC4053DW
-
74HC4053D,652 vs TC74HC4053AFN-TP2ELP
-
74HC4053D,652 vs CD74HC4053MG4
-
74HC4053D,652 vs MC74HC4053DR2
-
74HC4053D,652 vs 74HC4053D,653
-
74HC4053D,652 vs MC74HC4053ADWG
-
74HC4053D,652 vs MC74HC4053AD
-
74HC4053D,652 vs CD74HC4053MTE4
Compare MM74HC4053MX with alternatives