74HC4053D
vs
TC74HC4053AFN(TP1)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
TOSHIBA CORP
|
Package Description |
,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
SPDT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
JESD-30 Code |
|
R-PDSO-G16
|
Length |
|
9.9 mm
|
Neg Supply Voltage-Nom (Vsup) |
|
-6 V
|
Number of Channels |
|
1
|
Number of Functions |
|
3
|
Number of Terminals |
|
16
|
Off-state Isolation-Nom |
|
50 dB
|
On-state Resistance Match-Nom |
|
5 Ω
|
On-state Resistance-Max (Ron) |
|
100 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
1.75 mm
|
Supply Current-Max (Isup) |
|
0.08 mA
|
Supply Voltage-Nom (Vsup) |
|
6 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
38 ns
|
Switch-on Time-Max |
|
38 ns
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3.9 mm
|
|
|
|
Compare 74HC4053D with alternatives
Compare TC74HC4053AFN(TP1) with alternatives