74HC4053DB
vs
74HC4053PW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Package Description |
SSOP-16
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1995-11-01
|
1991-01-01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPDT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
3
|
3
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
8 Ω
|
8 Ω
|
On-state Resistance-Max (Ron) |
160 Ω
|
160 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
10 V
|
10 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
36 ns
|
36 ns
|
Switch-on Time-Max |
37 ns
|
37 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.3 mm
|
4.4 mm
|
Base Number Matches |
3
|
5
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare 74HC4053DB with alternatives
Compare 74HC4053PW with alternatives