74HC4066D,653
vs
74LV4053BQ,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
SOP-14
|
2.50 X 3.50 MM, 0.85 MM, PLASTIC, MO-241, SOT763-1, VQFN-16
|
Pin Count |
14
|
16
|
Manufacturer Package Code |
SOT108-1
|
SOT763-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Date Of Intro |
1993-01-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Analog IC - Other Type |
SPST
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-N16
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
3.5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
2
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
5 Ω
|
5 Ω
|
On-state Resistance-Max (Ron) |
142 Ω
|
435 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
10 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
2 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
45 ns
|
70 ns
|
Switch-on Time-Max |
30 ns
|
97 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
2.5 mm
|
Base Number Matches |
2
|
2
|
Package Equivalence Code |
|
LCC16,.1X.14,20
|
Signal Current-Max |
|
0.025 A
|
Supply Current-Max (Isup) |
|
0.08 mA
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare 74HC4066D,653 with alternatives
-
74HC4066D,653 vs 74HC4066D-Q100
-
74HC4066D,653 vs 74HC4066D,652
-
74HC4066D,653 vs 74HC4066D/T3
-
74HC4066D,653 vs 935171450112
-
74HC4066D,653 vs MM74HC4066MX
-
74HC4066D,653 vs MC74HC4066ADG
-
74HC4066D,653 vs MC74HC4066ADR2G
-
74HC4066D,653 vs MC74HC4066DR2
-
74HC4066D,653 vs MC74HC4066AD
Compare 74LV4053BQ,115 with alternatives
-
74LV4053BQ,115 vs 933714820652
-
74LV4053BQ,115 vs PS4066AEPDE
-
74LV4053BQ,115 vs 5962-9065401MEA
-
74LV4053BQ,115 vs MC74VHC4051DR2G
-
74LV4053BQ,115 vs ISL84053IAZ-T
-
74LV4053BQ,115 vs MC74HC4051AD
-
74LV4053BQ,115 vs 74HC4051DB,118
-
74LV4053BQ,115 vs HEF4051BT-Q100
-
74LV4053BQ,115 vs 74HC4053BQ,115