74HC4066D,653 vs ISL84052IBZ-T feature comparison

74HC4066D,653 Nexperia

Buy Now Datasheet

ISL84052IBZ-T Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA INTERSIL CORP
Part Package Code SOIC QSOP, SOIC, TSSOP
Package Description SOP-14 SOP, SOP16,.25
Pin Count 14 16, 16, 16
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 26 Weeks
Date Of Intro 1993-01-01
Samacsys Manufacturer Nexperia
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e4 e3
Length 8.65 mm 9.9 mm
Moisture Sensitivity Level 1 3
Number of Channels 1 4
Number of Functions 4 2
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 90 dB
On-state Resistance Match-Nom 5 Ω 6 Ω
On-state Resistance-Max (Ron) 142 Ω 100 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 10 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 45 ns 50 ns
Switch-on Time-Max 30 ns 60 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Additional Feature VIDEO APPLICATION
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Package Equivalence Code SOP16,.25
Supply Current-Max (Isup) 0.01 mA
Switching BREAK-BEFORE-MAKE

Compare 74HC4066D,653 with alternatives

Compare ISL84052IBZ-T with alternatives